FF 1A/380V | Gossen Metrawatt
Microfuse 5 x 20 mm, 1 A, FF, 380 V (AC), 10 kA breaking capacity, FF 1A/380V, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
112.455 € *
Available in 7 Days: 18 pck. - if ordered today
Micro fuse, FF 1A/380V, GMC-I MESS
The FF 1A/380V is a fuse link for multimeter accessories with a high breaking capacity up to 10 kA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Rated current | 1 A | |
| Tripping characteristics | FF | |
| Rated voltage (AC) | 380 V | |
| Breaking capacity | 10 kA | |
| Length | 20 mm | |
| diameter | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |