FF 10A/1000V | Gossen Metrawatt
Microfuse 10 x 38 mm, 10 A, FF, 1 kV (DC), 1 kV (AC), 30 kA breaking capacity, FF 10A/1000V, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
130.781 € *
Available in 7 Days: 16 pck. - if ordered today
Micro fuse, FF 10A/1000V, GMC-I MESS
The FF 10A/1000V is a fuse link for multimeter accessories with a high breaking capacity up to 30 kA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 10 x 38 mm | |
| Rated current | 10 A | |
| Tripping characteristics | FF | |
| Rated voltage (DC) | 1 kV | |
| Rated voltage (AC) | 1 kV | |
| Breaking capacity | 30 kA | |
| Length | 38 mm | |
| diameter | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |