METRAHIT 27EX | Gossen Metrawatt
Milliohmmeter for EX
Order No.: 21K5298
EAN: 4012932118834
MPN:
METRAHIT 27EX
M227F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,487.3280 € *
Standard delivery time from the manufacturer is: 4 Weeks
Milliohmmeter, M227F, Gossen Metrawatt
Milliohmmeter for use in hazardous areas
Compact milliohmmeter for measurement of low ohmic transitions in hazardous areas e.g. contacts inside the aircraft tank (bonding test) as well as for general low ohmic measurements inside or outside the hazardous area e.g. on the aircraft skin (lightning protection, "leakage test" (Wick test))
Features
- Measuring ranges: 30 mΩ, 300 mΩ, 3 Ω, 30 Ω
- Resolution: 10 µΩ
- Measurement method: Kelvin connection (four-wire measurement)
- DATA hold memory: 1200 measured values
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | milliohm meter | |
| Resistance Range | 30 mΩ to 30 Ω |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |