USB X-TRA SET | Gossen Metrawatt
Interface Adapter USB X-TRA + Software METRAwin 10
NCNR (non cancelable / non returnable)
Interface adapter, Z216D, Gossen Metrawatt
The adapter connects multimeters equipped with a serial IR interface, METRAHIT AM XTRA, PM- E- and S-series and X-TRA, with the USB interface of a PC.
With METRAwin 10 and an interface adapter, each METRAHIT multimeter becomes a professional PC-based universal registration system. The measured values are retrieved from the multimeters by METRAwin 10, managed in the PC and displayed as a Yt diagram, as an XY diagram (up to 6 channels) or in tabular form (up to 10 channels). In online mode, the measurement data is displayed on up to four virtual pointer instruments or digital displays (with adjustable limit values). The powerful online arithmetic allows evaluation and analysis of the data. Sampling is adjustable over a wide range, depending on the multimeter type and measurement function.
| Filter | Property | Value |
|---|---|---|
| Product type | interface adapter | |
| Version | USB |
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |