USB-INTERFACE | Gossen Metrawatt
Interface Adapter USB to LSP 100 and SSL 150..300
Order No.: 21K5276
EAN: 4012932123586
MPN:
USB-INTERFACE
K910B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
535.50 € *
Available in 7 Days: 20 pcs. - if ordered today
Interface-Adapter, K910B, Gossen Metrawatt
Interface-Adapter USB to LSP and SSL
With this interface constants of the LSP-series,as well as electronic loads of the SSL-series can be connected to a computer with USB-interface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | interface adapter | |
| Version | USB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |