U282B | Gossen Metrawatt
Active energy meter, 1 phase, 5(80) A, Modbus RTU, (W x H) 36 x 90 mm, U282B
Unit Price (€ / pc.)
203.49 € *
Available in 7 Days: 87 pcs. - if ordered today
Active energy meter, U282B, Gossen Metrawatt
The active energy meter of the METRALINE ENERGY series facilitate energy data acquisition for a broad range of applications. Thanks to integrated, expandable interfaces and an extremely compact design, this MID-certified energy meter is the ideal solution where space is extremely limited – and it is cost-effective and feature usual top quality.
Applications
- Energy monitoring
- Energy management
- E-mobility applications
- Billing
- Building automation
- Renewable energy systems
- Acquisition of energy systems (PV and storage batteries)
- Consumption billing / cost distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | active energy meter | |
| Height | 90 mm | |
| Width | 36 mm | |
| Version | 1 phase, 5(80) A, Modbus RTU |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90283019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |