EM2389, MID, 4-L,1(6)A LPWAN | Gossen Metrawatt
Electric meter, 4-wire networks, 400 V, converter connection, LoRaWAN support, (L x W x H) 90 x 72 x 70 mm, EM2389, MID, 4-L,1(6)A LPWAN
NCNR (non cancelable / non returnable)
Energy meter, U2389-V039, Gossen Metrawatt
ENERGYMID EM LPWAN energy meter supporting the LoRaWAN protocol offers the full functionality of a MID-certified energy meter combined with an innovative wireless interface at an attractive price. It is ideally suited for decentralized energy data collection and the Internet of Things. Thanks to wireless communication technology the energy meter makes it possible to collect energy data easily and securely at unprecedented levels. With its wireless interface and MID certification, the meter offers the perfect solution for decentralized, legally compliant energy data acquisition - from energy monitoring to consumption billing - with no cabling and easy installation.
The ENERGYMID LPWAN energy meter supporting the LoRaWAN protocol can be used for decentralized energy data acquisition in all fields of electrical energy supply and provides data for energy monitoring and energy management software via a suitable LoRaWAN infrastructure. Thanks to MID certification, the data can also be used for consumption billing and energy controlling, for example internal cost center allocation.
Features
- The interface is supplied with power from the measuring voltage, thus eliminating the need for battery replacement
- Functions update for the interface via FUOTA
- 4-quadrant measurement: energy import and export
- Acquisition of THD for current and voltage, as well as for neutral conductor current IN
Applications
- Decentralized energy data logging for individual production lines or machines
- Acquisition of decentralized consumers without the need for hardwired communication
- Can be used in portable meter panels such as construction site power distributors
- Energy data collection in non-residential buildings for municipalities and cities
- Shared use of existing infrastructures, in particular within company premises and cities
- Simple, cost-effective energy data logging and consumption billing for trade fairs, campsites, ports and marinas – wherever decentralized distribution boxes need to be monitored
Scope of delivery
- 1 x ENERGYMID LPWA energy meter
- 1 x Short-form Operating Instructions, German/English
- 1 x Supplement with JOIN information
- 1 x SMA adapter, socket to socket
| Filter | Property | Value |
|---|---|---|
| Product type | energy meter | |
| Version | 4-wire networks, 400 V, converter connection, LoRaWAN support | |
| Length | 90 mm | |
| Width | 72 mm | |
| Height | 70 mm | |
| Weight | 300 g |
| Property | Value |
|---|---|
| Customs tariff number | 90283019 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |