PROFITEST H+E EXPERT CHECK | Gossen Metrawatt
Charging station tester, for AC charging point, CAT III 300 V, VDE 0122-1, Gossen Metrawatt PROFITEST H+E EXPERT CHECK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,136.05 € *
Available: 1 pcs.
Test Instrument and function tester, PROFITEST H+E EXPERT CHECK, Gossen metrawat
The PROFITEST H+E EXPERT CHECK is used to test AC charging points in charging mode 3 with type 2 connector socket or permanently attached type 2 cable. This product makes it possible for electricians to quickly and safely test the functionality, electrical safety and personal protection.
Features
- Diagnostics and test adapter in a single instrument
- Display of positive and negative PWM voltages
- Combination with the tester reduces costs and saves time
- Intuitive operation with display of results in plain text
- Error display with results for forwarding to service personnel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | charging station tester | |
| Version | for AC charging point | |
| Surge voltage category | CAT III 300 V | |
| Measurement Standard | VDE 0122-1 | |
| Max measured value AC voltage | 230 V | |
| Degree of protection (IP) | IP21 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |