Z3512A | Gossen Metrawatt
Current clamp Z3512A, 1000 A (DC), 1000 A (AC), opening 52 mm, CAT III 600 V, CAT IV 300 V
NCNR (non cancelable / non returnable)
Clamp current sensor, Z225A, Gossen Metrawatt
Clamp current sensor 1/10/100/1000 A AC, switchable
The clamp-on current sensor Z3512A is suitable for connection to digital multimeters with an input resistance of 5 -10 MW at V~. Due to its high measuring sensitivity, currents in ground loops can be detected and measured, as well as leakage or fault currents in the grounding of single-phase or three-phase networks. By switching to higher current ranges, however, it can also be used as a current sensor for heavy current applications with a very high transmission accuracy.
Features
- Alternating currents from few mA up to 1000A
- Fault current measurements on three-wire cables
- High current measurements on conductors and rails with high accuracy
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp | |
| Pliers opening | 52 mm | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V | |
| max. measured current value (DC) | 1000 A | |
| max. measured current value (AC) | 1000 A | |
| max. resistance range | 40 MΩ | |
| min. Measured value (frequency) | 48 Hz | |
| max. measured value (frequency) | 3 kHz |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |