WZ11B | Gossen Metrawatt
Current clamp WZ11B, 200 A (AC), opening 20 mm, CAT II 1000 V, CAT III 600 V
Order No.: 21K5493
EAN: 4012932112962
MPN:
WZ11B
Z208B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
388.654 € *
Standard delivery time from the manufacturer is: 4 Weeks
Clamp current transformer, Z208B, Gossen Metrawatt
Clamp current sensor 0.5 ..20 / 5..200 A AC, switchable
Features
- Low transmission errors
- Due to small phase angle error suitable for power meters
- Compact and handy
- Permanently connected safety lines
- Current output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp | |
| TRMS possible | No | |
| Pliers opening | 20 mm | |
| Surge voltage category | CAT II 1000 V, CAT III 600 V | |
| max. measured current value (AC) | 200 A | |
| max. resistance range | 1 MΩ | |
| min. Measured value (frequency) | 30 Hz | |
| max. measured value (frequency) | 500 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |