WZ1001 | Gossen Metrawatt
TRMS current clamp WZ1001, 1000 A (AC), opening 43 mm, CAT III 600 V
Order No.: 21K5474
EAN: 4012932131888
MPN:
WZ1001
Z194A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.9800 € *
Available in 7 Days: 35 pcs. - if ordered today
Clamp-on Current Transformer, WZ1001, Gossen Metrawatt
The clamp-on current transformer allows for the interruption-free measurement of alternating current by enclosing the electrical conductor or busbar. The clamp-on current transformer is especially suited as accessory for measurements with the clipping multimeter METRALINE DM 61.
Features
- Safe in compliance with IEC 61010
- Minimal transformation error
- Large jaw opening with 43 mm diameter
- Compact and handy
- Permanently connected safety cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp | |
| TRMS possible | Yes | |
| Pliers opening | 43 mm | |
| Surge voltage category | CAT III 600 V | |
| max. measured current value (AC) | 1000 A | |
| min. Measured value (frequency) | 40 Hz | |
| max. measured value (frequency) | 1 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |