TR-2510B | Gossen Metrawatt
Current sensor TR-2510B, 10 A (AC), opening 15 mm, CAT III 300 V
Order No.: 21K5709
EAN: 2050005067063
MPN:
TR-2510B
Z817A
AC current clamp, Z817A, Gossen Metrawatt
Clamp current sensor 1-10 AAC, 15mm Ø
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Surge voltage category | CAT III 300 V | |
| max. measured current value (AC) | 10 A | |
| Product type | current sensor | |
| TRMS possible | No | |
| min. Measured value (frequency) | 40 Hz | |
| max. measured value (frequency) | 5 kHz | |
| Pliers opening | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |