METRALINE VC SENSE | Gossen Metrawatt
AC/DC multimeter clamp METRALINE VC SENSE, 200 A (AC), 1500 V (DC), 1000 V (AC), opening 14 mm, CAT III 1000 V, CAT IV 600 V
NCNR (non cancelable / non returnable)
Current voltage tester, METRALINE VC SENSE, Gossen Metrawatt
The METRALINE VC SENSE is an extremely versatile test instrument with numerous measuring functions which has proven its worth in various applications. Whether voltage testing, resistance measurement, continuity testing or diode testing is required – thanks to its vibration motor and sound generator, the instrument delivers reliable feedback and precise test results. The current-voltage test unit permits non-contact and single-pole voltage measurement from greater than 90 V to 1000 V L-L.
Features
- Cable break detection via non-contact voltage test
- Vibration motor and sound generator for reliable feedback
- Seamlessly adapts to your daily work routine thanks to user-friendly operation
- Safe and convenient work is guaranteed!
- Distinguished by outstanding value for the money
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC multimeter clamp | |
| Pliers opening | 14 mm | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| max. measured current value (AC) | 200 A | |
| max. voltage measuring range (DC) | 1500 V | |
| max. voltage measuring range (AC) | 1000 V | |
| max. resistance range | 100 kΩ | |
| min. Measured value (frequency) | 0 Hz | |
| max. measured value (frequency) | 800 Hz |
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |