METRALINE PV 1500 | Gossen Metrawatt

TRMS clamp meter METRALINE PV 1500, 1000 A (DC), 1000 A (AC), 1000 V (AC), opening 35 mm, CAT IV 1000 V, CAT III 1500 V

Order No.: 24K2428
EAN: 4012932136104
MPN:
METRALINE PV 1500
M611N
Series: METRALINE
METRALINE PV 1500 Gossen Metrawatt Clamp Meters Image 1
METRALINE PV 1500 Gossen Metrawatt Clamp Meters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
336.9128 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
336.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
336.9128 €

Current Clamp, METRALINE PV 1500, Gossen Metrawatt

The METRACLIP PV is the ideal solution for effective AC/DC current measurements on busbars with up to 1000 A. This large-format, drop-shaped current clamp is specially designed for measurements on busbars. Equipped with a backlit LCD panel, automatic shutdown and LPF, this innovative instrument offers a broad range of measuring functions-from resistance measurement to non-contact voltage detection. Certified to CAT IV 1000 V-CAT III 1500 V, the METRACLIP PV ensures maximum safety and is an indispensable tool for any electrical technician.

Features

  • LCD with illumination
  • AC/DC current measurement up to 1000 A
  • Non-contact voltage detection
  • Adapts perfectly to your workflow thanks to simple operation
  • Ensures precise measurement results
  • Distinguished by good value for the money
Technical specifications
Filter Property Value
Product type clamp meter
Version for AC and DC
TRMS possible Yes
Pliers opening 35 mm
Surge voltage category CAT IV 1000 V, CAT III 1500 V
max. measured current value (DC) 1000 A
max. measured current value (AC) 1000 A
max. voltage measuring range (AC) 1000 V
max. resistance range 40 MΩ
min. Measured value (frequency) 1 Hz
max. measured value (frequency) 9.99 MHz
Logistics
Property Value
Country of origin DE
Customs tariff number 90303370
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes