METRALINE CM 400 | Gossen Metrawatt
TRMS clamp meter METRALINE CM 400, 400 A (DC), 400 A (AC), 1000 V (AC), opening 35 mm, CAT IV 1000 V, CAT III 1500 V
NCNR (non cancelable / non returnable)
Current Clamp, METRALINE CM 400, Gossen Metrawatt
The METRALINE CLAMP is the ideal solution for precise measurement of direct and alternating currents of up to 400 A. The professional current clamp is especially well suited for applications in solar and industrial environments. With a backlit LCD panel, automatic shutdown and LPF, this innovative instrument offers a broad range of measuring functions-from resistance measurement to non-contact voltage detection. Certified to CAT IV 1000 V-CAT III 1500 V, the METRALINE CLAMP is an indispensable tool for any electrical technician.
Features
- LCD panel with background illumination
- AC/DC current measurement up to 400 A
- Non-contact voltage detection
- Seamless integration into your work procedures thanks to user-friendly operation
- Precise measurement results guaranteed!
- Distinguished by outstanding value for the money
| Filter | Property | Value |
|---|---|---|
| Product type | clamp meter | |
| Version | for AC and DC | |
| TRMS possible | Yes | |
| Pliers opening | 35 mm | |
| Surge voltage category | CAT IV 1000 V, CAT III 1500 V | |
| max. measured current value (DC) | 400 A | |
| max. measured current value (AC) | 400 A | |
| max. voltage measuring range (AC) | 1000 V | |
| max. resistance range | 40 MΩ | |
| min. Measured value (frequency) | 1 Hz | |
| max. measured value (frequency) | 9.99 MHz |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |