METRACLIP EARTH | Gossen Metrawatt
Earth clamp METRACLIP EARTH, 40 A (AC), opening 35 mm, CAT IV 600 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,444.5218 € *
Standard delivery time from the manufacturer is: 4 Weeks
Ground clamp meter, M312N, Gossen Metrawatt
Ground clamp for measuring ground loop resistance, loop inductance, touch voltage and leakage current
The ground clamp "generator and measuring clamp in one device" is used to check the resistance of any conductive systemWhich has the characteristics of a loop.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | earth clamp | |
| TRMS possible | No | |
| Pliers opening | 35 mm | |
| Surge voltage category | CAT IV 600 V | |
| max. measured current value (AC) | 40 A | |
| max. resistance range | 1.5 kΩ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |