METRACLIP 87 | Gossen Metrawatt

TRMS clamp multimeter METRACLIP 87, 1500 A (DC), 1500 A (AC), 1000 V (DC), 1000 V (AC), opening 48 mm, CAT IV 1000 V

Order No.: 21K5334
EAN: 4012932124736
MPN:
METRACLIP 87
M312L
Series: METRACLIP
METRACLIP 87 Gossen Metrawatt Clamp Meters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,236.41 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
1,236.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,236.41 €

Multi-measuring plier, M312L, Gossen Metrawatt

Multi-measuring clamp for current, voltage, power, harmonics and frequency, 1000 V CAT IV

The METRAclip 87 multimeter clamp is suitable for measurements of medium power in the low-voltage range and thus offers optimum safety for every type of installation and under all measuring conditions. In addition to applications such as maintenance, troubleshooting or servicing, the clamp is also used for measurements in railroad traffic and low-voltage distribution networks.

Technical specifications
Filter Property Value
Product type clamp multimeter
TRMS possible Yes
Pliers opening 48 mm
Surge voltage category CAT IV 1000 V
max. measured current value (DC) 1500 A
max. measured current value (AC) 1500 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 1000 V
max. resistance range 99.99 kΩ
min. Measured value (frequency) 5 Hz
max. measured value (frequency) 1999 kHz
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes