METRACLIP 63 | Gossen Metrawatt
TRMS leakage current clamp meter METRACLIP 63, 10 A (DC), 10 A (AC), opening 5 mm, CAT II 600 V, CAT III 300 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,517.25 € *
Available in 7 Days: 41 pcs. - if ordered today
Clamp meter, M311G, Gossen Metrawatt
The clamp-on milliammeter is ideally suited for measuring small direct and alternating currents from 1 mA.
Equipped with current saving circuit, data interface, signaling of out-of-range conditions and flexible current transducer, it can be used even under very unfavorable mechanical conditions.
Features
- Measuring ranges: - DC 100 mA / 1000 mA, - AC 100 mA / 1000 mA / 10 A
- With digital display
- Switching between DC and AC measurements
- Zero point adjustment for DC measurements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | leakage current clamp meter | |
| TRMS possible | Yes | |
| Pliers opening | 5 mm | |
| Surge voltage category | CAT II 600 V, CAT III 300 V | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |