E-CLIP 1 | Gossen Metrawatt
Current clamp E-CLIP 1, 1200 A (AC), 600 V (DC), 600 V (AC), opening 52 mm, CAT III 600 V
Order No.: 21K5648
EAN: 4012932119886
MPN:
E-CLIP 1
Z591A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
654.50 € *
Available in 7 Days: 20 pcs. - if ordered today
Measuring pliers, Z591A, Gossen Metrawatt
Measuring clamp 1mA ..1200A, 1mA/A, 40Hz-5kHz, 52mm Ø
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp | |
| TRMS possible | No | |
| Pliers opening | 52 mm | |
| Surge voltage category | CAT III 600 V | |
| max. measured current value (AC) | 1200 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 10 Ω | |
| min. Measured value (frequency) | 40 Hz | |
| max. measured value (frequency) | 5 kHz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | SI |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |