METRAHIT CAL PACK | Gossen Metrawatt

Calibration Set M244B

Order No.: 21K5314
EAN: 4012932120769
MPN:
METRAHIT CAL PACK
M244B
METRAHIT CAL PACK Gossen Metrawatt Calibrators
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,914.786 € *
Available in 7 Days: 3 pcs. - if ordered today
Total Price:
2,914.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,914.786 €

Calibration set, M244B, Gossen Metrawatt

The METRAHIT CAL calibrator serves as an accurate calibration and simulation device for electrical quantities.

Transducers with a wide range of input signals (voltage, thermo-voltage, RTD and 2-wire resistance transmitters, etc.) can be connected and calibrated directly. By using a multimeter (e.g. METRAHIT AM XTRA), the corresponding measured values can be measured at the transducer output, transferred to a PC via an adapter if necessary, displayed there with the optional METRAwin90-2 software and compared with the respective calibration specifications.

Technical specifications
Filter Property Value
Product type calibration kit
measurement range 0-300 mV, 0-15 V, 0-24 mA
Voltage 15 V
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 90303100
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes