SYSKON P500 | Gossen Metrawatt
Computer controllable laboratory power supply, 60 V, (30 A), 0 to 30 A, 500 W, SYSKON P500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,760.00 € *
Standard delivery time from the manufacturer is: 4 Weeks
DC Power Supply, K346A, Gossen Metrawatt
The SYSKON series devices are fast, accurate, analog and digital programmable DC power supplies ideal for automated test sequences. In addition to the wide range of programming capabilities, the device offers excellent output values in terms of speed, accuracy and ripple.
The SYSKON P-Series KONSTANTERs cover the rated outputs of 500W, 800W, 1500 W, 3000 W, 4500 W with an output voltage up to 60 V and a rated current up to 180A.
Features
- 1700 sequence steps
- Auto-Range Output
- Read-in and read-out of all programmable parameters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 60 V | |
| Output current | 30 A | |
| Range of Output Currence | 0 to 30 A | |
| Power | 500 W | |
| efficiency | 77 % | |
| Width | 447 mm | |
| Height | 102 mm | |
| Depth | 541 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |