SSP 32N 32RU 18P | Gossen Metrawatt
Laboratory power supply, 32 VDC, outputs: 1 (18 A), 0 to 18 A, 320 W, 230 VAC, SSP 32N 32RU 18P
SSP Constant, K334A, Gossen Metrawatt
The SSP 32N series KONSTANTERs cover the ratings of 120W, 240W, 320 W with an output voltage up to 80 V and a rated current up to 20A.
BET (Bidirectional Energy Transformation) circuitry realizes nearly load-independent rise and fall times. The devices have analog as well as digital interfaces and are therefore ideally suited for use in the test field. Power outputs at the front and rear allow use as a laboratory or as a built-in device.
Features
- Load-independent setpoint jumps < 1ms
- Auto-Range Output
- Short-time working range up to 200% of rated output power
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 32 VDC | |
| Output current | 18 A | |
| Range of Output Currence | 0 to 18 A | |
| Power | 320 W | |
| Input voltage AC | 230 VAC | |
| efficiency | 69 % | |
| Number of outputs | 1 | |
| Width | 221.5 mm | |
| Height | 88 mm | |
| Depth | 400 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |