SLP 32 N 32R 18P | Gossen Metrawatt
Laboratory power supply, 32 VDC, outputs: 1 (18 A), 0 to 18 A, 320 W, 230 VAC, SLP 32 N 32R 18P
Order No.: 21K5246
EAN: 4016138541045
MPN:
SLP 32 N 32R 18P
K234A
This item is no longer available.
As an alternative, we recommend the following item:
Computer controllable laboratory power supply, 60 V, (30 A), 0 to 30 A, 500 W, SYSKON P500
Order No.: 21K5257
Manufacturer: Gossen Metrawatt
per pc. 4,760.00 € *
SLP Konstanter, K234A, Gossen Metrawatt
DC power supply 320W, 32V, 18A analog controllable
The KONSTANTER SLP 120, -240 and -320 series (Single-Output Laboratory Power Supplies) are single-channelimary clocked laboratory power supplies for universal use in research, developmentproduction, education and service.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 32 VDC | |
| Output current | 18 A | |
| Range of Output Currence | 0 to 18 A | |
| Power | 320 W | |
| Input voltage AC | 230 VAC | |
| efficiency | 69 % | |
| Number of outputs | 1 | |
| Width | 221.5 mm | |
| Height | 102 mm | |
| Depth | 397.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |