LABKON P800 35V 22.5A | Gossen Metrawatt
Laboratory power supply, 35 VDC, outputs: 1 (22.5 A), 0 to 22.5 A, 800 W, 115-230 VAC, LABKON P800 35V 22.5A
This item is no longer available.
As an alternative, we recommend the following item:
Computer controllable laboratory power supply, 60 V, (40 A), 0 to 40 A, 800 W, SYSKON P800
Order No.: 21K5258
Manufacturer: Gossen Metrawatt
per pc. 5,652.50 € *
Laboratory power supply, K158A, Gossen Metrawatt
Laboratory power supplies, computer controllable,The computer controllable KONSTANTERs of the LABKON P series provide the user with manually and remotely controllable DC power supplies for laboratory and system use.
The devices of the series cover the rated powers from 500 to 800 wattsWith an output voltage between 35 and 120 V and currents up to 22.5 A,.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 35 VDC | |
| Output current | 22.5 A | |
| Range of Output Currence | 0 to 22.5 A | |
| Power | 800 W | |
| Input voltage AC | 115-230 VAC | |
| Number of outputs | 1 | |
| Width | 226 mm | |
| Height | 110 mm | |
| Depth | 414 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |