KY95-3 | Gossen Metrawatt
Alligator clip, red/black, KY95-3
Order No.: 21K5464
EAN: 4012932118421
MPN:
KY95-3
Z110J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.3560 € *
Available in 7 Days: 44 pcs. - if ordered today
Crocodile clip, Z110J, Gossen Metrawatt
Crocodile clip (1 pair) for KS17-2
Features
- 1000 V CAT III / 600 V CAT IV
- Rated current 16 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | red/black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |