MAVOPROBE MONITOR | Gossen Foto und Lichtmesstechnik
Measuring probe, 0.001-19 999 cd/m², ±2.5 %, Gossen Foto und Lichtmesstechnik MAVOPROBE MONITOR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,129.31 € *
Standard delivery time from the manufacturer is: 4 Weeks
Measuring probe, MAVOPROBE MONITOR, Gossen Foto und Lichtmesstechnik
Measuring probe for luminance including aluminum transport case, GLUX 2 software, USB cable, adapter disc, battery, instruction manual and calibration protocol.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring probe | |
| Version | (L x W x H) 33 x 97 x 115 mm | |
| measurement range | 0.001-19 999 cd/m² | |
| Accuracy | ±2.5 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90278910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |