MAVOPROBE LUX / UVA | Gossen Foto und Lichtmesstechnik
Measuring probe, 0.001 to 199990 Lux, ±2.5 %, Gossen Foto und Lichtmesstechnik MAVOPROBE LUX / UVA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,307.81 € *
Standard delivery time from the manufacturer is: 4 Weeks
Measuring probe, MAVOPROBE LUX / UVA, Gossen Foto und Lichtmesstechnik
Measuring probe for illuminance class B DIN 5032-7 and irradiance UV-A 365 nm including operating instructions and final test certificate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring probe | |
| Version | (L x W x H) 33 x 27 x 115 mm | |
| measurement range | 0.001 to 199990 Lux | |
| Accuracy | ±2.5 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90278910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |