MAVOPROBE LUX 5032 C | Gossen Foto und Lichtmesstechnik
Measuring probe, 0.1 to 199900 Lux, ±3 %, Gossen Foto und Lichtmesstechnik MAVOPROBE LUX 5032 C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
593.81 € *
Standard delivery time from the manufacturer is: 4 Weeks
Measuring probe, MAVOPROBE LUX 5032 C, Gossen Foto und Lichtmesstechnik
Measuring probe for illuminance class C DIN 5032-7 including operating instructions and final test certificate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring probe | |
| Version | (L x W x H) 33 x 27 x 115 mm | |
| measurement range | 0.1 to 199900 Lux | |
| Accuracy | ±3 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90278910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |