MAVOMONITOR - KIT | Gossen Foto und Lichtmesstechnik
Luminance meter kit, ±2.5 %, Gossen Foto und Lichtmesstechnik MAVOMONITOR - KIT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,902.81 € *
Standard delivery time from the manufacturer is: 4 Weeks
Luminance meter kit, MAVOMONITOR - KIT, Gossen Foto und Lichtmesstechnik
Luminance meter kit class B, DIN 5032-7 including MAVOMASTER, MAVOPROBE MONITOR, rubber holster, adapter disc, aluminum case, MAVOSOFT, USB cable, battery, operating instructions and final test certificate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | luminance meter kit | |
| Version | (L x W x H) 65 x 120 x 19 mm | |
| Accuracy | ±2.5 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90278910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |