MAVOLUX 5032C BASE | Gossen Foto und Lichtmesstechnik
Lux meter, 0.1 to 199900 Lux, ±3 %, Gossen Foto und Lichtmesstechnik MAVOLUX 5032C BASE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
593.81 € *
Available: 1 pcs.
Precision luxmeter, MAVOLUX 5032C BASE, Gossen Foto und Lichtmesstechnik
The MAVOLUX 5032C BASE is a precision luxmeter due to its class C accuracy, this meter is used primarily as an industrial measuring instrument for planning, installing, inspecting and monitoring lighting systems, as well as for the assurance of compliance with specified lighting conditions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lux meter | |
| Version | (L x W x H) 65 x 120 x 19 mm | |
| measurement range | 0.1 to 199900 Lux | |
| Accuracy | ±3 % |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90278910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |