MAVOLUX 5032 B USB | Gossen Foto und Lichtmesstechnik

Lux meter, 0.01 to 199900 Lux, ±3 %, Gossen Foto und Lichtmesstechnik MAVOLUX 5032 B USB

Order No.: 21K5805
EAN: 4012932123913
MPN:
MAVOLUX 5032 B USB
F503N
Series: MAVOLUX
MAVOLUX 5032 B USB Gossen Foto und Lichtmesstechnik Luxmeter, Sound Level Meter, Magnetic Field Tester
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Illuminance meter kit, 0.001 to 199990 Lux, ±2.5 %, Gossen Foto und Lichtmesstechnik MAVOLUX 5032 B - KIT
Illuminance meter kit, 0.001 to 199990 Lux, ±2.5 %, Gossen Foto und Lichtmesstechnik MAVOLUX 5032 B - KIT
Order No.: 21K5821
Manufacturer: Gossen Foto und Lichtmesstechnik
per pc. 1,380.3881 € *

Precision luxmeter, MAVOLUX 5032 B USB, Gossen Foto und Lichtmesstechnik

The MAVOLUX 5032 B USB is a high-precision luminance meter due to its outstanding accuracy in accordance with class B, the MAVOLUX 5032 B USB is used primarily for certification and inspection applications. An additional measuring range with high initial sensitivity of 0.01 lx makes it possible to measure extremely small light intensities. This even permits reliable measurement of emergency lighting. After pressing the HOLD key, the measured value is saved to memory and display illumination included with this version is activated, making it possible to read the display in dark environments.

Technical specifications
Filter Property Value
Product type lux meter
Version (L x W x H) 65 x 120 x 19 mm
measurement range 0.01 to 199900 Lux
Accuracy ±3 %
Logistics
Property Value
Customs tariff number 90278910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement