65406 | Goobay
USB-C quick charger, white, 65406
Order No.: 10M5007
EAN: 4040849654060
MPN:
65406
No longer available from manufacturer
Unit Price (€ / pc.)
14.2800 € *
Available: 1 pcs.
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
5 pcs.
13.2090 €
10 pcs.
12.1380 €
25 pcs.
11.4240 €
50 pcs.
10.7100 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-C quick charger, 65406, Goobay
This charging adapter with 20 W power is specially tailored to small devices such as smartphones, bluetooth headphones, tablets or power banks. The simple sophistication of the design is rounded off by a smooth surface and rounded edges that are pleasant to the touch. With Power Delivery 3.0, the USB charger comes with a particularly safe and dynamic charging method that identifies the optimal output power for the connected device.
Features
- The compact and lightweight design fits in any bag and makes the USB-C power supply the handy companion when travelling
- Semiconductors with GaN technology allow for faster, more efficient charging and a lighter, more compact design compared to conventional chargers
- The wall charger is compatible with smartphone brands such as Apple, Samsung, Xiaomi, LG, Huawei, as well as tablets such as the Apple iPad or the Samsung Galaxy
- The integrated protection electronics of the USB-C charger protects connected devices against overcurrent, overcharging and overheating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB socket charger | |
| Site (1) | EURO plug | |
| Site (2) | USB-C socket | |
| Ports | 1 | |
| Power supply | 3 A | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |