61760 | Goobay
USB socket charger, Euro plug to USB-A socket, 2x USB-C socket, 3 A, black
Order No.: 10M1002
EAN: 4040849617607
MPN:
61760
This item is no longer available.
As an alternative, we recommend the following item:

USB-C multiport fast charger 65 W, black, 65407
Order No.: 10M5008
Manufacturer: Goobay
per pc. 39.032 € *
USB-C PD 3x Multiport quick charger, 61760, Goobay
The USB charger can be used to power cell phones, cameras, headphones, smartwatches, tablets and much more. The compact charging plug is plugged directly into the socket. The power supply recharges USB devices super fast.
Features
- With its high performance, the USB-C charger meets the charging needs of almost any device - from notebooks to smartphones
- The USB adapter can charge up to three devices simultaneously with a total power of 65 W
- The wall charger is compatible with smartphone brands such as Apple, Samsung, Xiaomi, LG, Huawei, as well as tablets such as the Apple iPad and notebooks from popular manufacturers such as Acer, HP, Fujitsu and Razer
- Due to the input voltage range of 110-240 V, the USB-C power supply can also be used abroad
- With its compact design and light weight, the USB-C adapter is not only a handy tool at home but also perfect for on the go
- The practical LED power indicator glows as long as the power supply unit is connected to a socket
Technical specifications
Filter | Property | Value |
---|---|---|
Version | USB socket charger | |
Site (1) | EURO plug | |
Site (2) | USB-A socket, 2x USB-C socket | |
Ports | 3 | |
Power supply | 3 A | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Bag with 1 piece |
Customs tariff number | 85044083 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |