53865 | Goobay
USB socket charger, Euro plug to USB-C socket, 3 A, white, 53865
Order No.: 10M5004
EAN: 4040849538650
MPN:
53865
This item is no longer available.
As an alternative, we recommend the following item:
USB-C power supply, 53865, Goobay
USB-C power supply, 20 W, black, suitable for smartphones, cameras and other devices that support power delivery.
Features
- Up to 4x faster than a traditional charger
- Suitable for smartphones, cameras and other devices that support power delivery
- Intelligent device detection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB socket charger | |
| Site (1) | EURO plug | |
| Site (2) | USB-C socket | |
| Ports | 1 | |
| Power supply | 3 A | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |