45040 | Goobay
USB socket charger, Euro plug to USB-C plug, 3 A, black
Order No.: 10M5002
EAN: 4040849450402
MPN:
45040
Unit Price (€ / pc.)
12.7092 € *
Available: 3 pcs.
Total Price:
12.71 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7092 €
10 pcs.
11.1860 €
50 pcs.
10.4363 €
150 pcs.
9.9603 €
500 pcs.
9.4724 €
*incl. VAT plus shipping costs
Subject to prior sale
USB-C power supply, 45040, Goobay
USB-C power supply for small devices like smartphones, tablets or small PCs (Raspberry Pi). It allows fast charging or operating directly at the power outlet.
Features
- Allows fast charging or operating directly at the power outlet
- Integrated electronics protect against overload, overheating and short circuit, providing the optimal safety
- Universally suitable for devices such as smartphones or tablets that are charged via USB or as a power supply for powering devices via USB
- Compatible for many manufacturers such as Apple iPhone or iPad, Samsung Galaxy series, Sony, Huawei, LG, Xiaomi, Raspberry Pi
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | USB socket charger | |
| Site (1) | EURO plug | |
| Site (2) | USB-C plug | |
| Power supply | 3 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |