96193 | Goobay
USB 2.0 adapter cable, USB plug type A to micro USB plug type B, 1 m, white, 96193
Order No.: 13M3678
EAN: 4040849961939
MPN:
96193
Unit Price (€ / pc.)
1.9397 € *
Available: 66 pcs.
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
25 pcs.
1.6422 €
100 pcs.
1.5113 €
250 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 96193, Goobay
USB 2.0 cable for superfast synching and charging, male A to micro male B, length: 1 m, color: white.
Features
- High speed data transmission up to 480 Mbit/s
- Suitable for numerous mobile devices such as smartphones, cameras or MP3 players
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | micro USB plug type B | |
| Cable length | 1 m | |
| Colour | white | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |