96192 | Goobay
USB 2.0 adapter cable, USB plug type A to micro USB plug type B, 0.6 m, white, 96192
Order No.: 13M3677
EAN: 4040849961922
MPN:
96192
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8088 € *
Available: 32 pcs.
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
25 pcs.
1.5232 €
100 pcs.
1.4161 €
250 pcs.
1.3566 €
1000 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 96192, Goobay
USB 2.0 cable for superfast synching and charging, male A to micro male B, length: 0.6 m, color: white.
Features
- High speed data transmission up to 480 Mbit/s
- Suitable for numerous mobile devices such as smartphones, cameras or MP3 players
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | micro USB plug type B | |
| Cable length | 0.6 m | |
| Colour | white | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |