95716 | Goobay
USB 3.0 connection cable, USB plug type A to USB plug type A, 0.5 m, black, 95716
Order No.: 13M3528
EAN: 4040849957161
MPN:
95716
Unit Price (€ / pc.)
4.2007 € *
Available: 22 pcs.
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
10 pcs.
3.7009 €
100 pcs.
3.2487 €
250 pcs.
3.1059 €
1000 pcs.
2.9155 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 95716, Goobay
USB 3.0 cable, male A to male A, cable length: 0.5 m, color: black.
Features
- Super speed data transmission at up to 5 Gbit/s
- 10 times faster than USB 2.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type A | |
| Cable length | 0.5 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |