93929 | Goobay

USB 3.0 connection cable, USB plug type A to USB plug type A, 3 m, black, 93929

Order No.: 13M3531
EAN: 4040849939297
MPN:
93929
93929 Goobay USB Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8421 € *
Available: 3 pcs.
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
10 pcs.
6.9020 €
100 pcs.
6.0571 €
250 pcs.
5.8072 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, 93929, Goobay

USB 3.0 cable, male A to male A, cable length: 3 m, color: black.

Features

  • Super speed data transmission at up to 5 Gbit/s
  • 10 times faster than USB 2.0
Technical specifications
Filter Property Value
Product type connection cable
USB Standard USB 3.0
Connection (1) USB plug type A
Connection (2) USB plug type A
Cable length 3 m
Colour black
Data transmission rate 5000000000 mb/s
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes