93921 | Goobay
USB 2.0 adapter cable, USB plug type A to micro USB plug type B, 5 m, black, 93921
Order No.: 87F1001
EAN: 4040849939211
MPN:
93921
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2721 € *
Available: 2 pcs.
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
10 pcs.
3.7485 €
100 pcs.
3.2963 €
250 pcs.
3.1654 €
1000 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 93921, Goobay
USB 2.0 cable for superfast synching and charging, male A to micro male B, length: 5 m, color: black.
Features
- High speed data transmission up to 480 Mbit/s
- Suitable for numerous mobile devices such as smartphones, cameras or MP3 players
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | micro USB plug type B | |
| Cable length | 5 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |