93353 | Goobay
USB 2.0 power supply cable, USB plug type A to USB socket type A, 0.3 m, black, 93353
Order No.: 13M3700
EAN: 4040849933530
MPN:
93353
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7021 € *
Available: 232 pcs.
USB cable, 93353, Goobay
USB 2.0 cable for high engerie USB devices for example: external 2.5 harddisks, 2x USB A male to USB A female, cable length: 0.3 m, color: black.
Features
- Y USB cable to feed the power of two USB ports inside
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 0.3 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |