72909 | Goobay
USB 2.0 adapter cable, USB plug type A to lightning plug, 3 m, white, 72909
Order No.: 13M3559
EAN: 4040849729096
MPN:
72909
Unit Price (€ / pc.)
20.9321 € *
Available: 1 pcs.
Total Price:
20.93 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9321 €
10 pcs.
18.4212 €
50 pcs.
17.1717 €
150 pcs.
16.4101 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 72909, Goobay
Lightning USB cable for optimal and fast synchronisation, data transfer and charging for all iOS devices, length: 3 m, color: white.
Features
- High speed data transmission up to 480 Mbit/s
- The plugs of the USB-A 2.0 charging cable also fit perfectly when using protective cases
- The kink protection on both plugs of the Apple charging cable ensures a long service life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | lightning plug | |
| Cable length | 3 m | |
| Colour | white | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |