68621 | Goobay
USB 2.0 extension cable, USB plug type A to USB socket type A, 0.3 m, gray, 68621
Order No.: 13M3520
EAN: 4040849686214
MPN:
68621
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3804 € *
Available: 4 pcs.
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2733 €
50 pcs.
1.1662 €
100 pcs.
1.0948 €
250 pcs.
1.0353 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 68621, Goobay
USB 2.0 extension cable for synching and charging, male type A to female type A, cable length: 0.3 m, color: grey.
Features
- High speed data transmission up to 480 Mbit/s
- Suitable for devices with USB connection
- Extension cable compatible with USB-A connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 0.3 m | |
| Colour | gray | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |