67999 | Goobay
USB 3.0 adapter cable, USB plug type C to USB plug type A, 0.5 m, black, 67999
Order No.: 13M3537
EAN: 4040849679995
MPN:
67999
Unit Price (€ / pc.)
9.1035 € *
Available: 79 pcs.
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
10 pcs.
8.0206 €
50 pcs.
7.4732 €
150 pcs.
7.1400 €
500 pcs.
6.7830 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 67999, Goobay
USB A 3 male to USB-C male for super-fast syncing, charging and transferring data, cable length: 0.5 m, color: black.
Features
- Charges USB-C-enabled devices such as smartphones and laptops with a power of up to 15 W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type A | |
| Cable length | 0.5 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |