67992 | Goobay
USB 2.0 adapter cable, USB plug type C to micro USB plug type B, 0.6 m, black, 67992
Order No.: 13M3545
EAN: 4040849679926
MPN:
67992
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1404 € *
Available: 2 pcs.
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1404 €
10 pcs.
5.3907 €
100 pcs.
4.7362 €
250 pcs.
4.5577 €
1000 pcs.
4.2602 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 67992, Goobay
Micro-USB 2.0 plug type B to USB plug type C transmits signals in maximum quality. The robust construction and high-quality materials of the cable ensures fast data transmission, synchronisation and charging.
Features
- High speed data transmission up to 480 Mbit/s
- Charging devices with up to 2.5 W
- The type C data cable is backwards compatible with USB 1.1 devices
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | micro USB plug type B | |
| Cable length | 0.6 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |