67990 | Goobay
USB 2.0 adapter cable, USB plug type C to mini USB plug type B, 1 m, black, 67990
Order No.: 13M3543
EAN: 4099891061692
MPN:
67990
No longer available from manufacturer
Unit Price (€ / pc.)
5.7477 € *
Available: 15 pcs.
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7477 €
10 pcs.
5.0456 €
100 pcs.
4.4387 €
250 pcs.
4.2483 €
1000 pcs.
3.9865 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 67990, GOOBAY
USB 2.0 cable, mini-B male to C male, 1 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | mini USB plug type B | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |