67986 | Goobay

USB 3.0 adapter cable, USB plug type C to USB plug type B, 1 m, black, 67986

Order No.: 13M3540
EAN: 4040849679865
MPN:
67986
67986 Goobay USB Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6041 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.60 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6041 €
10 pcs.
7.0329 €
50 pcs.
6.4617 €
100 pcs.
6.0928 €
*incl. VAT plus shipping costs
Subject to prior sale

USB cable, 67986, Goobay

USB 3.0 B male to USB C male, cable length: 1 m, color: black.

Features

  • Allows you to transfer videos and audio from your PC to an external display such as a TV or monitor
Technical specifications
Filter Property Value
USB Standard USB 3.0
Connection (1) USB plug type C
Connection (2) USB plug type B
Cable length 1 m
Colour black
Data transmission rate 5000000000 mb/s
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes