67985 | Goobay
USB 2.0 adapter cable, USB plug type C to USB plug type B, 1 m, black, 67985
Order No.: 13M3541
EAN: 4099891061678
MPN:
67985
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6993 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
10 pcs.
6.7592 €
50 pcs.
6.2951 €
150 pcs.
6.0452 €
500 pcs.
5.7239 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 67985, Goobay
USB 2.0 B male to USB C male, cable length: 1 m, color: black.
Features
- Data transmissions up to 480 Mbit/s
- For synching and charging with up to 2.5 W
- USB-C connector can be used on both ends
- Backwards compatability to USB 1.1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type B | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
| Original Packaging | Bag with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |