67976 | Goobay
USB 3.1 connection cable, USB plug type C to USB plug type C, 1 m, black, 67976
Order No.: 13M3553
EAN: 4099891061753
MPN:
67976
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2098 € *
Available: 11 pcs.
Total Price:
11.21 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2098 €
10 pcs.
9.8651 €
50 pcs.
9.1868 €
100 pcs.
8.7822 €
500 pcs.
8.3419 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 67976, Goobay
Speed, simplicity and efficiency - this versatile USB-C 3.2 cable is the ideal solution for super-fast data transfer and the super-fast charging of mobile phones, headphones, smartwatches or tablets via Power Delivery (USB-PD). It ensures that your devices will always be ready for use reliably and in the shortest possible time. Cable length: 1 m, color: black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.1 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |