67975 | Goobay
USB 3.1 connection cable, USB plug type C to USB plug type C, 0.5 m, black, 67975
Order No.: 13M3552
EAN: 4099891061746
MPN:
67975
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1162 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.12 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1162 €
10 pcs.
6.2713 €
50 pcs.
5.8429 €
150 pcs.
5.5811 €
500 pcs.
5.3074 €
*incl. VAT plus shipping costs
Subject to prior sale
USB cable, 67975, Goobay
Speed, simplicity and efficiency - this versatile USB-C 3.2 cable is the ideal solution for super-fast data transfer and the super-fast charging of mobile phones, headphones, smartwatches or tablets via Power Delivery (USB-PD). It ensures that your devices will always be ready for use reliably and in the shortest possible time. Cable length: 0.5 m, color: black.
Features
- Multi-purpose USB-C data cable for transferring data to devices with a USB-C port
- Data transer rate up to 5 Gbps (super-speed)
- 10 times faster than USB 2.0
- With fast charging function (Power Delivery) for USB-C devices such as smartphones and laptops with a power of up to 60 W
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 3.1 | |
| Connection (1) | USB plug type C | |
| Connection (2) | USB plug type C | |
| Cable length | 0.5 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |